
ISP621-2X | |
|---|---|
DigiKey Part Number | 58-ISP621-2X-ND |
Manufacturer | |
Manufacturer Product Number | ISP621-2X |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 55V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 8-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 50 | 0,44180 € | 22,09 € |
| 100 | 0,40540 € | 40,54 € |
| 500 | 0,34010 € | 170,05 € |
| 1.000 | 0,31871 € | 318,71 € |
| 2.000 | 0,30055 € | 601,10 € |
| 5.000 | 0,28072 € | 1.403,60 € |
| 10.000 | 0,26835 € | 2.683,50 € |
| 25.000 | 0,25488 € | 6.372,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

