Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ISP620-4XGB | |
|---|---|
DigiKey Part Number | 58-ISP620-4XGB-ND |
Manufacturer | |
Manufacturer Product Number | ISP620-4XGB |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 55V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 16-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 16-DIP |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP620-4GB | Isocom Components 2004 LTD | 0 | 58-ISP620-4GB-ND | 0,71013 € | Parametric Equivalent |
| ISP620-4GBG | Isocom Components 2004 LTD | 0 | 58-ISP620-4GBG-ND | 0,73582 € | Parametric Equivalent |
| ISP620-4XGBG | Isocom Components 2004 LTD | 0 | 58-ISP620-4XGBG-ND | 1,72000 € | Parametric Equivalent |
| TLP620-4GB | Isocom Components 2004 LTD | 0 | 58-TLP620-4GB-ND | 0,71013 € | Parametric Equivalent |
| TLP620-4GBG | Isocom Components 2004 LTD | 0 | 58-TLP620-4GBG-ND | 0,73582 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 25 | 1,05880 € | 26,47 € |
| 100 | 0,90540 € | 90,54 € |
| 500 | 0,77960 € | 389,80 € |
| 1.000 | 0,73854 € | 738,54 € |
| 2.000 | 0,70375 € | 1.407,50 € |
| 5.000 | 0,66581 € | 3.329,05 € |
| 10.000 | 0,64220 € | 6.422,00 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


