ISP620-4G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 25
Unit Price: 1,73000 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,74171 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 21
Unit Price: 1,73000 €
Datasheet
Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP
16 DIP

ISP620-4G

DigiKey Part Number
58-ISP620-4G-ND
Manufacturer
Manufacturer Product Number
ISP620-4G
Description
OPTOISO 5.3KV 4CH TRANS 16-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
55V
Series
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
4
Vce Saturation (Max)
400mV
Voltage - Isolation
5300Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
16-DIP (0.400", 10.16mm)
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
16-DIP
Input Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISP620-4XGIsocom Components 2004 LTD2558-ISP620-4XG-ND1,73000 €Parametric Equivalent
TLP620-4GIsocom Components 2004 LTD058-TLP620-4G-ND0,74171 €Parametric Equivalent
TLP620-4XGIsocom Components 2004 LTD2158-TLP620-4XG-ND1,73000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0000,74171 €741,71 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,74171 €
Unit Price with VAT:0,88263 €