
ISP521-1XSM | |
|---|---|
DigiKey Part Number | 58-ISP521-1XSM-ND |
Manufacturer | |
Manufacturer Product Number | ISP521-1XSM |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.300", 7.62mm) | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 $ | 0,54 $ |
| 10 | 0,37000 $ | 3,70 $ |
| 100 | 0,26620 $ | 26,62 $ |
| 500 | 0,21920 $ | 109,60 $ |
| 1.000 | 0,20376 $ | 203,76 $ |
| 2.000 | 0,19063 $ | 381,26 $ |
| 5.000 | 0,17625 $ | 881,25 $ |
| 10.000 | 0,16728 $ | 1.672,80 $ |
| 25.000 | 0,15749 $ | 3.937,25 $ |
| Unit Price without VAT: | 0,54000 $ |
|---|---|
| Unit Price with VAT: | 0,64260 $ |

