Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP521-1XGBSM

DigiKey Part Number
58-ISP521-1XGBSM-ND
Manufacturer
Manufacturer Product Number
ISP521-1XGBSM
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
600% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD (0.300", 7.62mm)
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,31800 €3,18 €
1000,22910 €22,91 €
5000,18864 €94,32 €
1.0000,17536 €175,36 €
2.0000,16405 €328,10 €
5.0000,15168 €758,40 €
10.0000,14396 €1.439,60 €
25.0000,13554 €3.388,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €