
ISP521-1XBLSM | |
|---|---|
DigiKey Part Number | 58-ISP521-1XBLSM-ND |
Manufacturer | |
Manufacturer Product Number | ISP521-1XBLSM |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 55V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 1mA | Package / Case 4-SMD (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31400 € | 3,14 € |
| 100 | 0,22620 € | 22,62 € |
| 500 | 0,18630 € | 93,15 € |
| 1.000 | 0,17318 € | 173,18 € |
| 2.000 | 0,16201 € | 324,02 € |
| 5.000 | 0,14980 € | 749,00 € |
| 10.000 | 0,14217 € | 1.421,70 € |
| 25.000 | 0,13385 € | 3.346,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

