
ISP321-4XBLSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP321-4XBLSMT&RTR-ND - Tape & Reel (TR) 58-ISP321-4XBLSMT&RCT-ND - Cut Tape (CT) 58-ISP321-4XBLSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP321-4XBLSMT&R |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | 600% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,15900 € | 11,59 € |
| 100 | 0,88150 € | 88,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,73487 € | 551,15 € |
| 1.500 | 0,69858 € | 1.047,87 € |
| 2.250 | 0,67999 € | 1.529,98 € |
| 3.750 | 0,65899 € | 2.471,21 € |
| 5.250 | 0,64652 € | 3.394,23 € |
| 7.500 | 0,63435 € | 4.757,62 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

