Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISP321-4SMT&R | |
|---|---|
DigiKey Part Number | 58-ISP321-4SMT&RTR-ND - Tape & Reel (TR) 58-ISP321-4SMT&RCT-ND - Cut Tape (CT) 58-ISP321-4SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP321-4SMT&R |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 16-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 16-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP321-4SM | Isocom Components 2004 LTD | 0 | 58-ISP321-4SM-ND | 0,65073 € | Parametric Equivalent |
| ISP321-4XSM | Isocom Components 2004 LTD | 1.420 | 58-ISP321-4XSM-ND | 1,54000 € | Parametric Equivalent |
| ISP321-4XSMT&R | Isocom Components 2004 LTD | 1.824 | 58-ISP321-4XSMT&RCT-ND | 1,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,20000 € | 12,00 € |
| 100 | 0,91260 € | 91,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,76080 € | 570,60 € |
| 1.500 | 0,72323 € | 1.084,85 € |
| 2.250 | 0,70397 € | 1.583,93 € |
| 3.750 | 0,68225 € | 2.558,44 € |
| 5.250 | 0,66933 € | 3.513,98 € |
| 7.500 | 0,65674 € | 4.925,55 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |


