ISP321-2BLSMT&R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,30058 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 40
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1.000
Unit Price: 0,88000 €
Datasheet
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP321-2BLSMT&R

DigiKey Part Number
58-ISP321-2BLSMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISP321-2BLSMT&R
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
2
Vce Saturation (Max)
400mV
Voltage - Isolation
5300Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
200% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 1mA
Package / Case
8-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
8-SMD
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISP321-2BLSMIsocom Components 2004 LTD058-ISP321-2BLSM-ND0,30058 €Parametric Equivalent
ISP321-2XBLSMIsocom Components 2004 LTD4058-ISP321-2XBLSM-ND0,82000 €Parametric Equivalent
ISP321-2XBLSMT&RIsocom Components 2004 LTD1.00058-ISP321-2XBLSMT&RCT-ND0,88000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,32817 €656,34 €
Unit Price without VAT:0,32817 €
Unit Price with VAT:0,39052 €