Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP321-1XGBSMT&R

DigiKey Part Number
58-ISP321-1XGBSMT&RTR-ND - Tape & Reel (TR)
58-ISP321-1XGBSMT&RCT-ND - Cut Tape (CT)
58-ISP321-1XGBSMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISP321-1XGBSMT&R
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
5300Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
100% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 1mA
Package / Case
4-SMD (0.300", 7.62mm)
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-SMD
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,32800 €3,28 €
1000,23610 €23,61 €
5000,19472 €97,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18110 €181,10 €
2.0000,16953 €339,06 €
3.0000,16358 €490,74 €
5.0000,15686 €784,30 €
7.0000,15286 €1.070,02 €
10.0000,14896 €1.489,60 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €