
ISP281GR | |
|---|---|
DigiKey Part Number | 58-ISP281GRTR-ND - Tape & Reel (TR) 58-ISP281GRCT-ND - Cut Tape (CT) 58-ISP281GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP281GR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,20640 € | 20,64 € |
| 500 | 0,16940 € | 84,70 € |
| 1.000 | 0,15724 € | 157,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14158 € | 424,74 € |
| 6.000 | 0,13360 € | 801,60 € |
| 9.000 | 0,12950 € | 1.165,50 € |
| 15.000 | 0,12487 € | 1.873,05 € |
| 21.000 | 0,12212 € | 2.564,52 € |
| 30.000 | 0,11944 € | 3.583,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

