Parametric Equivalent

ISLT1008 | |
|---|---|
DigiKey Part Number | 58-ISLT1008TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISLT1008 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | 4µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28335 € | 850,05 € |
| 6.000 | 0,26977 € | 1.618,62 € |
| 9.000 | 0,26282 € | 2.365,38 € |
| 15.000 | 0,25497 € | 3.824,55 € |
| 21.000 | 0,25030 € | 5.256,30 € |
| 30.000 | 0,24576 € | 7.372,80 € |
| Unit Price without VAT: | 0,28335 € |
|---|---|
| Unit Price with VAT: | 0,33719 € |




