
ISLT1007V | |
|---|---|
DigiKey Part Number | 58-ISLT1007VTR-ND - Tape & Reel (TR) 58-ISLT1007VCT-ND - Cut Tape (CT) 58-ISLT1007VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISLT1007V |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.45V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL1017(TA)-VG(DGK) | Everlight Electronics Co Ltd | 7.665 | 1080-EL1017(TA)-VG(DGK)CT-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,55100 € | 5,51 € |
| 100 | 0,40490 € | 40,49 € |
| 500 | 0,33976 € | 169,88 € |
| 1.000 | 0,31842 € | 318,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29102 € | 873,06 € |
| 6.000 | 0,27708 € | 1.662,48 € |
| 9.000 | 0,26993 € | 2.429,37 € |
| 15.000 | 0,26187 € | 3.928,05 € |
| 21.000 | 0,25708 € | 5.398,68 € |
| 30.000 | 0,25241 € | 7.572,30 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

