
ISLT1002V | |
|---|---|
DigiKey Part Number | 58-ISLT1002VTR-ND - Tape & Reel (TR) 58-ISLT1002VCT-ND - Cut Tape (CT) 58-ISLT1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISLT1002V |
Description | OPTOISOLATOR 5KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 18µs, 18µs (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISLT1002TA | Isocom Components 2004 LTD | 3.000 | 58-ISLT1002TACT-ND | 0,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,55100 € | 5,51 € |
| 100 | 0,40490 € | 40,49 € |
| 500 | 0,33976 € | 169,88 € |
| 1.000 | 0,31842 € | 318,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29102 € | 873,06 € |
| 6.000 | 0,27708 € | 1.662,48 € |
| 9.000 | 0,26993 € | 2.429,37 € |
| 15.000 | 0,26187 € | 3.928,05 € |
| 21.000 | 0,25708 € | 5.398,68 € |
| 30.000 | 0,25241 € | 7.572,30 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

