Parametric Equivalent

ISLT1001 | |
|---|---|
DigiKey Part Number | 58-ISLT1001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISLT1001 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISLT1001V | Isocom Components 2004 LTD | 2.990 | 58-ISLT1001VCT-ND | 0,79000 € | Parametric Equivalent |
| EL1010(TA)-VG | Everlight Electronics Co Ltd | 0 | EL1010(TA)-VG-ND | 0,36765 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27982 € | 839,46 € |
| 6.000 | 0,26642 € | 1.598,52 € |
| 9.000 | 0,26360 € | 2.372,40 € |
| Unit Price without VAT: | 0,27982 € |
|---|---|
| Unit Price with VAT: | 0,33299 € |



