Parametric Equivalent
Parametric Equivalent

ISD74SM | |
|---|---|
DigiKey Part Number | 58-ISD74SM-ND |
Manufacturer | |
Manufacturer Product Number | ISD74SM |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor with Base |
Series | Voltage - Output (Max) 50V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 12.5% @ 16mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 2.6µs, 2.2µs | Package / Case 6-SMD, Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS74SM | Isocom Components 2004 LTD | 0 | 58-IS74SM-ND | 0,20412 € | Parametric Equivalent |
| IS74SMT&R | Isocom Components 2004 LTD | 0 | 58-IS74SMT&RTR-ND | 0,23959 € | Parametric Equivalent |
| IS74XSM | Isocom Components 2004 LTD | 65 | 58-IS74XSM-ND | 0,57000 € | Parametric Equivalent |
| IS74XSMT&R | Isocom Components 2004 LTD | 0 | 58-IS74XSMT&RTR-ND | 0,23959 € | Parametric Equivalent |
| ISD74SMT&R | Isocom Components 2004 LTD | 0 | 58-ISD74SMT&RTR-ND | 0,37622 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35000 € | 700,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


