
ISD74 | |
|---|---|
DigiKey Part Number | 58-ISD74-ND |
Manufacturer | |
Manufacturer Product Number | ISD74 |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 50V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Operating Temperature -25°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 12.5% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2.6µs, 2.2µs | Supplier Device Package 8-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISD74X | Isocom Components 2004 LTD | 157 | ISD74X-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32104 € | 642,08 € |
| Unit Price without VAT: | 0,32104 € |
|---|---|
| Unit Price with VAT: | 0,38204 € |


