
ISD2SM | |
|---|---|
DigiKey Part Number | 58-ISD2SM-ND |
Manufacturer | |
Manufacturer Product Number | ISD2SM |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 2 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 500% @ 10mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISD2SMT&R | Isocom Components 2004 LTD | 0 | 58-ISD2SMT&RTR-ND | 0,37622 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 50 | 0,52800 € | 26,40 € |
| 100 | 0,48570 € | 48,57 € |
| 500 | 0,40988 € | 204,94 € |
| 1.000 | 0,38505 € | 385,05 € |
| 2.000 | 0,36400 € | 728,00 € |
| 5.000 | 0,34100 € | 1.705,00 € |
| 10.000 | 0,32667 € | 3.266,70 € |
| 25.000 | 0,31106 € | 7.776,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


