
ISD204XSM | |
|---|---|
DigiKey Part Number | 58-ISD204XSM-ND |
Manufacturer | |
Manufacturer Product Number | ISD204XSM |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 10mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 3µs, 2.5µs | Supplier Device Package 8-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 50 | 0,56500 € | 28,25 € |
| 100 | 0,52000 € | 52,00 € |
| 500 | 0,43978 € | 219,89 € |
| 1.000 | 0,41353 € | 413,53 € |
| 2.000 | 0,39127 € | 782,54 € |
| 5.000 | 0,36696 € | 1.834,80 € |
| 10.000 | 0,35182 € | 3.518,20 € |
| 25.000 | 0,33532 € | 8.383,00 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

