
ISD204X | |
|---|---|
DigiKey Part Number | 58-ISD204X-ND |
Manufacturer | |
Manufacturer Product Number | ISD204X |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 200% @ 10mA | |
Current Transfer Ratio (Max) | 400% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.5µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 50 | 0,53040 € | 26,52 € |
| 100 | 0,48790 € | 48,79 € |
| 500 | 0,41174 € | 205,87 € |
| 1.000 | 0,38681 € | 386,81 € |
| 2.000 | 0,36565 € | 731,30 € |
| 5.000 | 0,34255 € | 1.712,75 € |
| 10.000 | 0,32816 € | 3.281,60 € |
| 25.000 | 0,31248 € | 7.812,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

