Parametric Equivalent

ISD203XSMT&R | |
|---|---|
DigiKey Part Number | 58-ISD203XSMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISD203XSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 225% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 450% @ 10mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 3µs, 2.5µs | Supplier Device Package 8-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISD203SMT&R | Isocom Components 2004 LTD | 0 | 58-ISD203SMT&RTR-ND | 0,50534 € | Parametric Equivalent |
| ISD203XSM | Isocom Components 2004 LTD | 50 | 58-ISD203XSM-ND | 1,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50534 € | 1.010,68 € |
| Unit Price without VAT: | 0,50534 € |
|---|---|
| Unit Price with VAT: | 0,60135 € |


