
ISD203X | |
|---|---|
DigiKey Part Number | 58-ISD203X-ND |
Manufacturer | |
Manufacturer Product Number | ISD203X |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 225% @ 10mA | |
Current Transfer Ratio (Max) | 450% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.5µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 50 | 0,64020 € | 32,01 € |
| 100 | 0,59030 € | 59,03 € |
| 500 | 0,50124 € | 250,62 € |
| 1.000 | 0,47209 € | 472,09 € |
| 2.000 | 0,44739 € | 894,78 € |
| 5.000 | 0,42042 € | 2.102,10 € |
| 10.000 | 0,40362 € | 4.036,20 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

