
ISD203SM | |
|---|---|
DigiKey Part Number | 58-ISD203SM-ND |
Manufacturer | |
Manufacturer Product Number | ISD203SM |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 2 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 225% @ 10mA | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Max) 450% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.5µs | Package / Case 6-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43765 € | 875,30 € |
| Unit Price without VAT: | 0,43765 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |

