Logic Output Optoisolator 1MHz Tri-State 5000Vrms 1 Channel CMTI 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS900G

DigiKey Part Number
58-IS900G-ND
Manufacturer
Manufacturer Product Number
IS900G
Description
OPTOISOLTR 5KV TRI STATE 6-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Tri-State 5000Vrms 1 Channel CMTI 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
-
Input Type
DC
Output Type
Tri-State
Current - Output / Channel
50 mA
Data Rate
1MHz
Propagation Delay tpLH / tpHL (Max)
-
Rise / Fall Time (Typ)
100ns, 100ns
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
60mA
Voltage - Supply
16V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,02000 €1,02 €
650,56292 €36,59 €
1300,51977 €67,57 €
5200,45144 €234,75 €
1.0400,42481 €441,80 €
2.0150,40315 €812,35 €
5.0050,37845 €1.894,14 €
10.0100,36293 €3.632,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €