Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS74X

DigiKey Part Number
58-IS74X-ND
Manufacturer
Manufacturer Product Number
IS74X
Description
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
12.5% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2.6µs, 2.2µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
50V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
-
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,52000 €0,52 €
650,27815 €18,08 €
1300,25431 €33,06 €
5200,21660 €112,63 €
1.0400,20180 €209,87 €
2.0150,18976 €382,37 €
5.0050,17599 €880,83 €
10.0100,16733 €1.674,97 €
25.0250,15789 €3.951,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €