
IS733XG | |
|---|---|
DigiKey Part Number | 58-IS733XG-ND |
Manufacturer | |
Manufacturer Product Number | IS733XG |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 15% @ 1mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 300% @ 1mA | Package / Case 6-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 6-DIP |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 65 | 0,47538 € | 30,90 € |
| 130 | 0,43785 € | 56,92 € |
| 520 | 0,37860 € | 196,87 € |
| 1.040 | 0,35544 € | 369,66 € |
| 2.015 | 0,33662 € | 678,29 € |
| 5.005 | 0,31514 € | 1.577,28 € |
| 10.010 | 0,30164 € | 3.019,42 € |
| 25.025 | 0,28694 € | 7.180,67 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

