
IS7000X | |
|---|---|
DigiKey Part Number | 58-IS7000X-ND |
Manufacturer | |
Manufacturer Product Number | IS7000X |
Description | OPTOISO 5KV 1CH DARL 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 300V |
Series | Current - Output / Channel 150mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 4000% @ 1mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 100µs, 20µs | Supplier Device Package 4-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,69500 € | 6,95 € |
| 100 | 0,51530 € | 51,53 € |
| 500 | 0,43574 € | 217,87 € |
| 1.000 | 0,40967 € | 409,67 € |
| 2.000 | 0,38757 € | 775,14 € |
| 5.000 | 0,36344 € | 1.817,20 € |
| 10.000 | 0,34840 € | 3.484,00 € |
| 25.000 | 0,33203 € | 8.300,75 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

