
IS661SMT&R | |
|---|---|
DigiKey Part Number | 58-IS661SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS661SMT&R |
Description | OPTOISOLATOR 5.3KV 1CH DARL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Darlington |
Series | Voltage - Output (Max) 300V |
Packaging Tape & Reel (TR) | Current - Output / Channel 150mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 1.2V |
Current Transfer Ratio (Min) 1000% @ 1mA | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Max) 4000% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 300µs, 100µs (Max) | Package / Case 6-SMD, Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS661SM | Isocom Components 2004 LTD | 55 | 58-IS661SM-ND | 1,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42011 € | 1.260,33 € |
| Unit Price without VAT: | 0,42011 € |
|---|---|
| Unit Price with VAT: | 0,49993 € |


