
IS660X | |
|---|---|
DigiKey Part Number | 58-IS660X-ND |
Manufacturer | |
Manufacturer Product Number | IS660X |
Description | OPTOISOLTR 5.3KV 1CH DARL 6-DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 200V |
Series | Current - Output / Channel 150mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 4000% @ 1mA | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 300µs, 100µs (Max) | Supplier Device Package 6-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 65 | 0,73308 € | 47,65 € |
| 130 | 0,67923 € | 88,30 € |
| 520 | 0,59444 € | 309,11 € |
| 1.040 | 0,56139 € | 583,85 € |
| 2.015 | 0,53455 € | 1.077,12 € |
| 5.005 | 0,50393 € | 2.522,17 € |
| 10.010 | 0,48472 € | 4.852,05 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

