Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS622X

DigiKey Part Number
58-IS622X-ND
Manufacturer
Manufacturer Product Number
IS622X
Description
OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Static dV/dt (Min)
600V/µs
Manufacturer
Isocom Components 2004 LTD
Current - LED Trigger (Ift) (Max)
10mA
Series
Current - Hold (Ih)
400µA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Output Type
Triac
Operating Temperature
-40°C ~ 100°C
Zero Crossing Circuit
Yes
Mounting Type
Through Hole
Number of Channels
1
Package / Case
6-DIP (0.300", 7.62mm)
Voltage - Isolation
5300Vrms
Supplier Device Package
6-DIP
Voltage - Off State
600 V
Approval Agency
UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,83000 €0,83 €
650,45323 €29,46 €
1300,41715 €54,23 €
5200,36029 €187,35 €
1.0400,33808 €351,60 €
2.0150,32001 €644,82 €
5.0050,29938 €1.498,40 €
10.0100,28643 €2.867,16 €
25.0250,27231 €6.814,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €