
IS620 | |
|---|---|
DigiKey Part Number | 58-IS620-ND |
Manufacturer | |
Manufacturer Product Number | IS620 |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Static dV/dt (Min) 600V/µs |
Manufacturer Isocom Components 2004 LTD | Current - LED Trigger (Ift) (Max) 30mA |
Series | Current - Hold (Ih) 400µA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 600 V | Approval Agency UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 65 | 0,45677 € | 29,69 € |
| 130 | 0,42054 € | 54,67 € |
| 520 | 0,36317 € | 188,85 € |
| 1.040 | 0,34078 € | 354,41 € |
| 2.015 | 0,32257 € | 649,98 € |
| 5.005 | 0,30178 € | 1.510,41 € |
| 10.010 | 0,28872 € | 2.890,09 € |
| 25.025 | 0,27449 € | 6.869,11 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

