Logic Output Optoisolator 1MHz Tri-State 5300Vrms 1 Channel CMTI 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS609G

DigiKey Part Number
58-IS609G-ND
Manufacturer
Manufacturer Product Number
IS609G
Description
OPTOISOLTR 5.3KV TRI STATE 6-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Tri-State 5300Vrms 1 Channel CMTI 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
50 mA
Manufacturer
Isocom Components 2004 LTD
Data Rate
1MHz
Series
Rise / Fall Time (Typ)
50ns, 90ns
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
50mA
Number of Channels
1
Voltage - Supply
16V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-25°C ~ 85°C
Voltage - Isolation
5300Vrms
Mounting Type
Through Hole
Input Type
DC
Package / Case
6-DIP (0.400", 10.16mm)
Output Type
Tri-State
Supplier Device Package
6-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,02000 €1,02 €
650,56046 €36,43 €
1300,51738 €67,26 €
5200,44940 €233,69 €
1.0400,42288 €439,80 €
2.0150,40133 €808,68 €
5.0050,37673 €1.885,53 €
10.0100,36129 €3.616,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €