
IS604 | |
|---|---|
DigiKey Part Number | 58-IS604-ND |
Manufacturer | |
Manufacturer Product Number | IS604 |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Input Type AC, DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor with Base |
Series | Voltage - Output (Max) 30V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 100 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL250 | Vishay Semiconductor Opto Division | 2.039 | IL250-ND | 1,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 65 | 0,44308 € | 28,80 € |
| 130 | 0,40777 € | 53,01 € |
| 520 | 0,35196 € | 183,02 € |
| 1.040 | 0,33014 € | 343,35 € |
| 2.015 | 0,31242 € | 629,53 € |
| 5.005 | 0,29217 € | 1.462,31 € |
| 10.010 | 0,27945 € | 2.797,29 € |
| 25.025 | 0,26559 € | 6.646,39 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

