
IS6015SMT&R | |
|---|---|
DigiKey Part Number | 58-IS6015SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS6015SMT&R |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Static dV/dt (Min) 1kV/µs |
Manufacturer Isocom Components 2004 LTD | Current - LED Trigger (Ift) (Max) 15mA |
Series | Current - Hold (Ih) 200µA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 110°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40230 € | 804,60 € |
| Unit Price without VAT: | 0,40230 € |
|---|---|
| Unit Price with VAT: | 0,47874 € |

