
IS6015 | |
|---|---|
DigiKey Part Number | 58-IS6015-ND |
Manufacturer | |
Manufacturer Product Number | IS6015 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Static dV/dt (Min) 1kV/µs |
Manufacturer Isocom Components 2004 LTD | Current - LED Trigger (Ift) (Max) 15mA |
Series | Current - Hold (Ih) 200µA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 110°C |
Zero Crossing Circuit No | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 600 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL420 | Vishay Semiconductor Opto Division | 3.043 | 751-1301-5-ND | 3,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 65 | 0,51123 € | 33,23 € |
| 130 | 0,47131 € | 61,27 € |
| 520 | 0,40837 € | 212,35 € |
| 1.040 | 0,38377 € | 399,12 € |
| 2.015 | 0,36379 € | 733,04 € |
| 5.005 | 0,34098 € | 1.706,60 € |
| 10.010 | 0,32665 € | 3.269,77 € |
| 25.025 | 0,31105 € | 7.784,03 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


