
IS6010SM | |
|---|---|
DigiKey Part Number | 58-IS6010SM-ND |
Manufacturer | |
Manufacturer Product Number | IS6010SM |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Static dV/dt (Min) 1kV/µs |
Manufacturer Isocom Components 2004 LTD | Current - LED Trigger (Ift) (Max) 10mA |
Series | Current - Hold (Ih) 200µA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 110°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 65 | 0,54692 € | 35,55 € |
| 130 | 0,50477 € | 65,62 € |
| 520 | 0,43817 € | 227,85 € |
| 1.040 | 0,41217 € | 428,66 € |
| 2.015 | 0,39105 € | 787,97 € |
| 5.005 | 0,36694 € | 1.836,53 € |
| 10.010 | 0,35180 € | 3.521,52 € |
| 25.025 | 0,33530 € | 8.390,88 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

