IS5XSMT&R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,20505 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,24068 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 65
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,35159 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,37793 €
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS5XSMT&R

DigiKey Part Number
58-IS5XSMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS5XSMT&R
Description
OPTOISO 5.3KV 1CH TRANS W/BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
50% @ 10mA
Current Transfer Ratio (Max)
400% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2.6µs, 2.2µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
-
Operating Temperature
-25°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24068 €240,68 €
2.0000,22625 €452,50 €
3.0000,21883 €656,49 €
5.0000,21046 €1.052,30 €
7.0000,20548 €1.438,36 €
10.0000,20062 €2.006,20 €
Manufacturers Standard Package
Unit Price without VAT:0,24068 €
Unit Price with VAT:0,28641 €