
IS5XG | |
|---|---|
DigiKey Part Number | 58-IS5XG-ND |
Manufacturer | |
Manufacturer Product Number | IS5XG |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor with Base |
Series | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 400% @ 10mA | Package / Case 6-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 2.6µs, 2.2µs | Supplier Device Package 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 65 | 0,29754 € | 19,34 € |
| 130 | 0,27246 € | 35,42 € |
| 520 | 0,23246 € | 120,88 € |
| 1.040 | 0,21681 € | 225,48 € |
| 2.015 | 0,20407 € | 411,20 € |
| 5.005 | 0,18951 € | 948,50 € |
| 10.010 | 0,18035 € | 1.805,30 € |
| 25.025 | 0,17036 € | 4.263,26 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

