Parametric Equivalent
Parametric Equivalent

IS4N45SM | |
|---|---|
DigiKey Part Number | 58-IS4N45SM-ND |
Manufacturer | |
Manufacturer Product Number | IS4N45SM |
Description | OPTOISO 5.3KV 1CH DARL W/BASE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 55V |
Series | Current - Output / Channel 150mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 100µs, 20µs | Package / Case 6-SMD, Gull Wing |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS4N45SMT&R | Isocom Components 2004 LTD | 0 | 58-IS4N45SMT&RTR-ND | 0,42347 € | Parametric Equivalent |
| IS4N46SM | Isocom Components 2004 LTD | 0 | 58-IS4N46SM-ND | 0,40513 € | Parametric Equivalent |
| IS4N46SMT&R | Isocom Components 2004 LTD | 0 | 58-IS4N46SMT&RTR-ND | 0,42347 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 0,40513 € | 1.053,34 € |
| Unit Price without VAT: | 0,40513 € |
|---|---|
| Unit Price with VAT: | 0,48210 € |


