
IS4600 | |
|---|---|
DigiKey Part Number | 58-IS4600TR-ND - Tape & Reel (TR) 58-IS4600CT-ND - Cut Tape (CT) 58-IS4600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS4600 |
Description | OPTOISO 3.75KV 4CH TRANS 16-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 20% @ 1mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 400% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3µs, 4µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Input Type AC, DC | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,29900 € | 12,99 € |
| 100 | 0,99140 € | 99,14 € |
| 500 | 0,85586 € | 427,93 € |
| 1.000 | 0,81164 € | 811,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,77417 € | 1.548,34 € |
| 4.000 | 0,74246 € | 2.969,84 € |
| 6.000 | 0,72623 € | 4.357,38 € |
| 10.000 | 0,70791 € | 7.079,10 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

