
IS3H4 | |
|---|---|
DigiKey Part Number | 58-IS3H4TR-ND - Tape & Reel (TR) 58-IS3H4CT-ND - Cut Tape (CT) 58-IS3H4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS3H4 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 6µs, 6µs | |
Input Type | - | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,43500 € | 4,35 € |
| 100 | 0,31690 € | 31,69 € |
| 500 | 0,26368 € | 131,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24623 € | 246,23 € |
| 2.000 | 0,23141 € | 462,82 € |
| 3.000 | 0,22380 € | 671,40 € |
| 5.000 | 0,21520 € | 1.076,00 € |
| 7.000 | 0,21009 € | 1.470,63 € |
| 10.000 | 0,20510 € | 2.051,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

