
IS383 | |
|---|---|
DigiKey Part Number | 58-IS383TR-ND - Tape & Reel (TR) 58-IS383CT-ND - Cut Tape (CT) 58-IS383DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS383 |
Description | OPTOISOLATOR 5KV 1CH TRANS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.6V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 125°C |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 2µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,46800 € | 4,68 € |
| 100 | 0,34170 € | 34,17 € |
| 500 | 0,28522 € | 142,61 € |
| 1.000 | 0,26669 € | 266,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24286 € | 728,58 € |
| 6.000 | 0,23073 € | 1.384,38 € |
| 9.000 | 0,22451 € | 2.020,59 € |
| 15.000 | 0,21749 € | 3.262,35 € |
| 21.000 | 0,21332 € | 4.479,72 € |
| 30.000 | 0,20925 € | 6.277,50 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

