Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS357B

DigiKey Part Number
58-IS357BTR-ND - Tape & Reel (TR)
58-IS357BCT-ND - Cut Tape (CT)
58-IS357BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS357B
Description
OPTOISO 3.75KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
130% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
260% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-SMD
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS121BIsocom Components 2004 LTD3.00058-IS121BCT-ND0,42000 €Parametric Equivalent
LTV-356T-BLITEON842160-LTV-356T-BCT-ND0,39000 €Parametric Equivalent
LTV-356T-TP1-BLITEON1.560160-LTV-356T-TP1-BCT-ND0,25000 €Parametric Equivalent
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29000 €2,90 €
1000,20790 €20,79 €
5000,17070 €85,35 €
1.0000,15846 €158,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14271 €428,13 €
6.0000,13467 €808,02 €
9.0000,13055 €1.174,95 €
15.0000,12590 €1.888,50 €
21.0000,12313 €2.585,73 €
30.0000,12043 €3.612,90 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €