Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS3052XSMT&R

DigiKey Part Number
58-IS3052XSMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS3052XSMT&R
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Static dV/dt (Min)
1kV/µs
Manufacturer
Isocom Components 2004 LTD
Current - LED Trigger (Ift) (Max)
10mA
Series
Current - Hold (Ih)
200µA (Typ)
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Output Type
Triac
Operating Temperature
-40°C ~ 100°C
Zero Crossing Circuit
No
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
6-SMD, Gull Wing
Voltage - Isolation
5000Vrms
Supplier Device Package
6-SMD
Voltage - Off State
600 V
Approval Agency
UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,39910 €798,20 €
Unit Price without VAT:0,39910 €
Unit Price with VAT:0,47493 €