
IS3022SM | |
|---|---|
DigiKey Part Number | 58-IS3022SM-ND |
Manufacturer | |
Manufacturer Product Number | IS3022SM |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Voltage - Off State 400 V |
Manufacturer Isocom Components 2004 LTD | Static dV/dt (Min) 10V/µs (Typ) |
Series | Current - LED Trigger (Ift) (Max) 10mA |
Packaging Tube | Current - Hold (Ih) 100µA (Typ) |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Output Type Triac | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit No | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 65 | 0,43969 € | 28,58 € |
| 130 | 0,40454 € | 52,59 € |
| 520 | 0,34900 € | 181,48 € |
| 1.040 | 0,32731 € | 340,40 € |
| 2.015 | 0,30967 € | 623,99 € |
| 5.005 | 0,28952 € | 1.449,05 € |
| 10.010 | 0,27687 € | 2.771,47 € |
| 25.025 | 0,26308 € | 6.583,58 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

