
IS283 | |
|---|---|
DigiKey Part Number | 58-IS283TR-ND - Tape & Reel (TR) 58-IS283CT-ND - Cut Tape (CT) 58-IS283DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS283 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.6V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,42600 € | 4,26 € |
| 100 | 0,30930 € | 30,93 € |
| 500 | 0,25720 € | 128,60 € |
| 1.000 | 0,24009 € | 240,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21810 € | 654,30 € |
| 6.000 | 0,20691 € | 1.241,46 € |
| 9.000 | 0,20117 € | 1.810,53 € |
| 15.000 | 0,19470 € | 2.920,50 € |
| 21.000 | 0,19084 € | 4.007,64 € |
| 30.000 | 0,18709 € | 5.612,70 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

