
IS281A | |
|---|---|
DigiKey Part Number | IS281ATR-ND - Tape & Reel (TR) IS281ACT-ND - Cut Tape (CT) IS281ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS281A |
Description | OPTOISOLATOR 3.75KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 160% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 5µs, 3µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,38300 € | 3,83 € |
| 100 | 0,27710 € | 27,71 € |
| 500 | 0,22968 € | 114,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21409 € | 214,09 € |
| 2.000 | 0,20084 € | 401,68 € |
| 3.000 | 0,19404 € | 582,12 € |
| 5.000 | 0,18635 € | 931,75 € |
| 7.000 | 0,18177 € | 1.272,39 € |
| 10.000 | 0,17731 € | 1.773,10 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

