
IS280-4GR | |
|---|---|
DigiKey Part Number | 58-IS280-4GRTR-ND - Tape & Reel (TR) 58-IS280-4GRCT-ND - Cut Tape (CT) 58-IS280-4GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS280-4GR |
Description | OPTOISO 3.75KV 4CH TRANS 16-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,30500 € | 13,05 € |
| 100 | 0,99590 € | 99,59 € |
| 500 | 0,85976 € | 429,88 € |
| 1.000 | 0,81533 € | 815,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,77770 € | 1.555,40 € |
| 4.000 | 0,74584 € | 2.983,36 € |
| 6.000 | 0,72953 € | 4.377,18 € |
| 10.000 | 0,71114 € | 7.111,40 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

