
IS280-4 | |
|---|---|
DigiKey Part Number | 58-IS280-4TR-ND - Tape & Reel (TR) 58-IS280-4CT-ND - Cut Tape (CT) 58-IS280-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS280-4 |
Description | OPTOISO 3.75KV 4CH TRANS 16-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 20% @ 1mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 400% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3µs, 4µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Input Type AC, DC | Supplier Device Package 16-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS4600 | Isocom Components 2004 LTD | 2.000 | 58-IS4600CT-ND | 1,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,28800 € | 12,88 € |
| 100 | 0,98350 € | 98,35 € |
| 500 | 0,84906 € | 424,53 € |
| 1.000 | 0,80520 € | 805,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76803 € | 1.536,06 € |
| 4.000 | 0,73656 € | 2.946,24 € |
| 6.000 | 0,72046 € | 4.322,76 € |
| 10.000 | 0,70229 € | 7.022,90 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

