
IS2705-1 | |
|---|---|
DigiKey Part Number | 58-IS2705-1TR-ND - Tape & Reel (TR) 58-IS2705-1CT-ND - Cut Tape (CT) 58-IS2705-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS2705-1 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,38500 € | 3,85 € |
| 100 | 0,27840 € | 27,84 € |
| 500 | 0,23072 € | 115,36 € |
| 1.000 | 0,21506 € | 215,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21506 € | 215,06 € |
| 2.000 | 0,20176 € | 403,52 € |
| 3.000 | 0,19492 € | 584,76 € |
| 5.000 | 0,18720 € | 936,00 € |
| 7.000 | 0,18260 € | 1.278,20 € |
| 10.000 | 0,17812 € | 1.781,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

